Manufacturer:
Panasonic
Product Category:
Capacitors,
Aluminum Electrolytic Capacitors,
Leaded Aluminum Electrolytic Capacitors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitance Tolerance | 20% |
|
Capacitance | 470 uF |
|
Product Width | 8 x 11.5 |
|
Voltage(DC) | 16 V |
|
Operating Temperature Min | -40 °C |
|
Polarity | Polar |
|
Operating Temperature Max | 105 °C |
|
Lifetime @ Temperature | 6000 hours @ 105°C |
|
Product Diameter | 8 mm |
|
Ripple Current | 950 mA |
|
Lead Spacing | 5 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532220040 |
HTSN: | 8532220040 |