EEUFC1J681 by Panasonic Leaded Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEUFC1J681

Electrolytic Capacitor, 680 µF, 63 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

EEUFC1J681 in Leaded Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEUFC1J681
RoHS 10 Compliant

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

Key Features

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts
Description Value
Ripple Current 2160 mA
Capacitor Terminals PC Pin
Operating Temperature Min -55 °C
Product Diameter 16 mm
Capacitance 680 uF
Capacitance Tolerance 20%
Product Width 16 x 25
Lifetime @ Temperature 5000 hours @ 105°C
Lead Spacing 7.5 mm
Polarity Polar
Voltage(DC) 63 V
Operating Temperature Max 105 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)