EEUFC1H471B by Panasonic Leaded Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEUFC1H471B

Electrolytic Capacitor, 470 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

EEUFC1H471B in Leaded Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEUFC1H471B
RoHS 10 Compliant

EEUFC1H471B is a FC-A series radial lead type aluminium electrolytic capacitor.

Key Features

  • Capacitance is 470µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -55°C to 105°C
  • 25mm x 12.5mm product height x product diameter
  • 1.832A ripple current
  • Voltage(DC) is 50V
  • AEC-Q200 compliant
  • Radial leaded
  • Low impedance

Technical Attributes

Find Similar Parts
Description Value
Capacitance 470 uF
Capacitance Tolerance 20%
Product Diameter 12.5 mm
Voltage(DC) 50 V
Polarity Polar
Operating Temperature Min -55 °C
Product Width 12.5 x 25
Operating Temperature Max 105 °C
Lifetime @ Temperature 5000 hours @ 105°C
Lead Spacing 5 mm
Capacitor Terminals PC Pin
Ripple Current 1832 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)