EEUFC1H391 by Panasonic Leaded Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEUFC1H391

Aluminum Electrolytic Capacitor, 390 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

EEUFC1H391 in Leaded Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEUFC1H391
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 390 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Technical Attributes

Find Similar Parts
Description Value
Lifetime @ Temperature 5000 hours @ 105°C
Operating Temperature Max 105 °C
Product Width 12.5 x 20
Polarity Polar
Lead Spacing 5 mm
Ripple Current 1480 mA
Capacitance Tolerance 20%
Operating Temperature Min -55 °C
Capacitor Terminals PC Pin
Voltage(DC) 50 V
Product Diameter 12.5 mm
Capacitance 390 uF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)