EEHZC1H100R by Panasonic Hybrid Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEHZC1H100R

Hybrid Aluminium Electrolytic Capacitor, 10 uF, 50 V, ± 20%, Radial Can - SMD

EEHZC1H100R in Hybrid Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEHZC1H100R
RoHS 10 Compliant

Hybrid Aluminium Electrolytic Capacitor, 10 uF, 50 V, ± 20%, Radial Can - SMD

Key Features

  • Endurance: 4000 h at 125 °C (The longest endurance in the industry by each case size)
  • Low ESR and High ripple current (85% over, Lower ESR than Current V-TP)
  • High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μA)
  • Equivalent to conductive polymer type Aluminium Electrolytic Capacitor (There are little characteristics change by temperature and frequency)
  • Vibration-proof product is available upon request. (08 mm and larger).
  • AEC-Q200 qualified
  • RoHS directive compliant

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 50 V
Capacitance Tolerance 20%
Operating Temperature Max 125 °C
Capacitance 10 uF
Product Width 5 x 5.8
Operating Temperature Min -55 °C
Product Diameter 5 mm
Lifetime @ Temperature 4000 hours @ 125°C
ESR 12 mOhm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)