EEETG1J101UP by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEETG1J101UP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, 0.8 ohm, 2000 hours @ 125°C

EEETG1J101UP in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEETG1J101UP
RoHS 10 Compliant

EEETG1J101UP is a TG series Type 'V' aluminium electrolytic capacitor. It is characterized by low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The EEE-TG series capacitor has reduced size, saving board space and reducing cost.

Key Features

  • AEC-Q200, radial-CAN, solder terminals
  • Miniaturization (40 % less than TA series)
  • Low ESR (low temp)
  • Capacitance is 100µF with ±20% tolerance
  • 2000 hours at 125°C endurance
  • Operating temperature range from -40°C to 125°C
  • Voltage(DC) is 63V
  • Ripple current is 150mA
  • 10.2mm product diameter, 10mm product height

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Capacitance Tolerance 20%
Product Width 10 x 10.2
Capacitance 100 uF
Operating Temperature Min -40 °C
Polarity Polar
Lifetime @ Temperature 2000 hours @ 125°C
Product Diameter 10 mm
Voltage(DC) 63 V
ESR 0.8 mOhm
Ripple Current 150 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)