EEEHC1V100R by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEHC1V100R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, 3000 hours @ 105°C, Polar

EEEHC1V100R in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEHC1V100R
RoHS 10 Compliant

EEE-HC series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HC Series vibration-proof feature that can withstand 30G making it ideal for strenuous environments and industrial applications.

Key Features

  • Endurance of 3000h to 5000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts
Description Value
Capacitance 10 uF
Capacitance Tolerance 20%
Operating Temperature Min -40 °C
Ripple Current 28 mA
Polarity Polar
Operating Temperature Max 105 °C
Lifetime @ Temperature 3000 hours @ 105°C
Voltage(DC) 35 V
Product Width 5 x 5.8
Product Diameter 5 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)