EEEHB1C330AP by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEHB1C330AP

Aluminum Electrolytic Capacitor, 33 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

EEEHB1C330AP in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEHB1C330AP
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 33 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Technical Attributes

Find Similar Parts
Description Value
Product Diameter 6.3 mm
Operating Temperature Min -40 °C
Product Width 6.3 x 5.8
Capacitance Tolerance 20%
Capacitance 33 uF
Voltage(DC) 16 V
Polarity Polar
Lifetime @ Temperature 2000 hours @ 105°C
Operating Temperature Max 105 °C
Ripple Current 65 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)