EEEHA1E221UP by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEHA1E221UP

Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

EEEHA1E221UP in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEHA1E221UP
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Key Features

  • Endurance: 105 °C 1000 h
  • Vibration-proof product is available upon request.(ø8 mm and larger)
  • AEC-Q200 qualifi ed
  • RoHS directive compliant

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 25 V
Capacitance 220 uF
Capacitance Tolerance 20%
Operating Temperature Min -40 °C
Polarity Polar
Lifetime @ Temperature 1000 hours @ 105°C
Operating Temperature Max 105 °C
Product Width 8 x 10.2
Ripple Current 160 mA
Product Diameter 8 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)