EEEHA1C220R by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEHA1C220R

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

EEEHA1C220R in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEHA1C220R
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Key Features

  • Endurance: 105 °C 1000 h
  • Vibration-proof product is available upon request.(ø8 mm and larger)
  • AEC-Q200 qualifi ed
  • RoHS directive compliant

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 16 V
Capacitance Tolerance 20%
Capacitance 22 uF
Ripple Current 39 mA
Polarity Polar
Operating Temperature Min -40 °C
Operating Temperature Max 105 °C
Lifetime @ Temperature 1000 hours @ 105°C
Product Width 5 x 5.4
Product Diameter 5 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)