EEEFTE151XAP by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEFTE151XAP

Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

EEEFTE151XAP in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEFTE151XAP
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Key Features

  • Endurance: 2000 h at 105 °C
  • Miniaturized, Low ESR (1 size smaller than series FK)
  • AEC-Q200 qualifi ed
  • RoHS directive compliant

Technical Attributes

Find Similar Parts
Description Value
Ripple Current 600 mA
Operating Temperature Min -55 °C
Product Width 6.3 x 7.7
Capacitance Tolerance 20%
Operating Temperature Max 105 °C
ESR 0.16 mOhm
Voltage(DC) 25 V
Product Diameter 6.3 mm
Polarity Polar
Lifetime @ Temperature 2000 hours @ 105°C
Capacitance 150 uF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532290040
HTSN: 8532290040
CLEAR ALL Compare (0/10)