Manufacturer:
Panasonic
Product Category:
Capacitors,
Aluminum Electrolytic Capacitors,
SMD Aluminum Electrolytic Capacitors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Voltage(DC) | 50 V |
|
ESR | 120 mOhm |
|
Product Width | 10 x 10.2 |
|
Capacitor Terminals | Solder |
|
Operating Temperature Min | -55 °C |
|
Ripple Current | 900 mA |
|
Lifetime @ Temperature | 2000 hours @ 105°C |
|
Qualification | AEC-Q200 |
|
Capacitance Tolerance | ± 20% |
|
Product Diameter | 10 mm |
|
Operating Temperature Max | 105 °C |
|
Polarity | Polar |
|
Capacitor Case / Package | Radial Can - SMD |
|
Capacitance | 330 uF |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |