EEEFPC220UAR by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEFPC220UAR

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

EEEFPC220UAR in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEFPC220UAR
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 22 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Key Features

  • Low ESR (30 % to 50 % less than FK series)
  • Endurance: 2000 h at 105 °C
  • Vibration-proof product is available upon request. (08 mm and larger)
  • AEC-Q200 qualifi ed
  • RoHS directive compliant

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 16 V
Capacitance Tolerance 20%
ESR 0.85 mOhm
Capacitance 22 uF
Capacitor Terminals Solder
Operating Temperature Min -55 °C
Polarity Polar
Operating Temperature Max 105 °C
Lifetime @ Temperature 2000 hours @ 105°C
Product Width 4 x 5.8
Product Diameter 4 mm
Ripple Current 160 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)