EEEFK1E331GP by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEFK1E331GP

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD

EEEFK1E331GP in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEFK1E331GP
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 25 V
Capacitance 330 uF
Capacitance Tolerance 20%
Operating Temperature Min -55 °C
Product Diameter 8 mm
Product Width 8 x 10.2
Lifetime @ Temperature 5000 hours @ 105°C
Operating Temperature Max 105 °C
Polarity Polar
Ripple Current 600 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)