EEEFK1E221GP by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEEFK1E221GP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 25 V, 2000 hours @ 105°C, Polar

EEEFK1E221GP in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEFK1E221GP
RoHS 10 Compliant

FK series V Type surface mount aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

Key Features

  • Endurance : 105°C 2000h to 5000h
  • Low impedance(40% to 60% less than FC series)
  • Miniaturized (30% to 50% less than FC series)

Technical Attributes

Find Similar Parts
Description Value
Capacitance Tolerance 20%
Voltage(DC) 25 V
Capacitance 220 uF
Capacitor Terminals Solder
Operating Temperature Min -55 °C
Polarity Polar
Ripple Current 600 mA
Lifetime @ Temperature 5000 hours @ 105°C
Operating Temperature Max 105 °C
Product Width 8 x 10.2
Product Diameter 8 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)