PDP SEO Portlet

EEEFC1H220P

Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFC1H220P
Secondary Manufacturer Part#: EEEFC1H220P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFC1H220P is a FC series surface mount type aluminium electrolytic capacitor.

  • Endurance of 1000h at 105°C
  • Low impedance (1/2 for HA series)
  • AEC-Q200 compliant
  • Surface mount type (vertical mount style)
  • 50V rated voltage, 22µF capacitance, 20% capacitance tolerance
  • Category temperature range from –40 to +105°C
  • 8mm body diameter, 6.2mm body length
  • 120mA rated ripple current, 700mohm impedance-1

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
6.2 mm
8 x 6.2
AEC-Q200
120 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000