Manufacturer:
Panasonic
Product Category:
Capacitors,
Aluminum Electrolytic Capacitors,
SMD Aluminum Electrolytic Capacitors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Ripple Current | 917 mA |
|
Capacitance | 470 uF |
|
Capacitance Tolerance | 20% |
|
Operating Temperature Min | -55 °C |
|
Voltage(DC) | 80 V |
|
Lifetime @ Temperature | 5000 hours @ 105°C |
|
Product Width | 18 x 16.5 |
|
Product Diameter | 18 mm |
|
Polarity | Polar |
|
Operating Temperature Max | 105 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |