EEE-FK1H331AQ by Panasonic SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

EEE-FK1H331AQ

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD

EEE-FK1H331AQ in SMD Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: EEEFK1H331AQ
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD

Technical Attributes

Find Similar Parts
Description Value
Product Diameter 12.5 mm
Voltage(DC) 50 V
Capacitance 330 uF
Capacitance Tolerance 20%
Operating Temperature Min -55 °C
Polarity Polar
Operating Temperature Max 105 °C
Lifetime @ Temperature 5000 hours @ 105°C
Product Width 12.5 x 13.5
Ripple Current 900 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)