Manufacturer:
Panasonic
Product Category:
Capacitors,
Aluminum Electrolytic Capacitors,
Leaded Aluminum Electrolytic Capacitors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Voltage(DC) | 400 V |
|
Capacitance | 4.7 uF |
|
Capacitance Tolerance | 20% |
|
Operating Temperature Min | -25 °C |
|
Polarity | Polar |
|
Product Diameter | 10 mm |
|
Operating Temperature Max | 105 °C |
|
Lifetime @ Temperature | 2000 hours @ 105°C |
|
Ripple Current | 50 mA |
|
Lead Spacing | 5 mm |
|
Product Width | 10 x 16 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |