ECA1VHG470 by Panasonic Leaded Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

ECA1VHG470

Electrolytic Capacitor, 47 µF, 35 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar

ECA1VHG470 in Leaded Aluminum Electrolytic Capacitors by Panasonic
Avnet Manufacturer Part #: ECA1VHG470
RoHS 10 Compliant

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.

Key Features

  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts
Description Value
Capacitance Tolerance 20%
Product Width 5 x 11
Operating Temperature Min -55 °C
Capacitance 47 uF
Product Diameter 5 mm
Ripple Current 90 mA
Lifetime @ Temperature 1000 hours @ 105°C
Operating Temperature Max 105 °C
Polarity Polar
Voltage(DC) 35 V
Lead Spacing 2 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)