CR2032/VC1N by Panasonic Non-Rechargeable Batteries | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CR2032/VC1N

Lithium Manganese Dioxide Coin 3V 0.22Ah Primary

Panasonic
Manufacturer: Panasonic
Avnet Manufacturer Part #: CR-2032/VC1N
RoHS 10 Compliant

Lithium Manganese Dioxide Coin 3V 0.22Ah Primary

Technical Attributes

Find Similar Parts
Description Value
Shape Coin
Lead Finish Tin
Operating Temperature -30 to 60 °C
Product Dimensions 20.1 x 4.05 x 20.1
Screening Level Commercial
Terminals PC Pins
Product Length 20.1 mm
Pin Count 2
Mounting Through Hole
Voltage(DC) 3 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)