Manufacturer:
Panasonic
Product Category:
Batteries,
Non-Rechargeable Batteries
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Lead Finish | Tin |
|
Capacity | 0.048 Ah |
|
Voltage(DC) | 3 V |
|
Operating Temperature | -40 to 125 °C |
|
Product Dimensions | 12.5 x 2.5 |
|
Chemistry | Lithium |
|
Memory Effect | No |
|
Battery Type | Primary |
|
Special Features | High Temperature |
|
Number of Cells | 1 |
|
Pin Count | 2 |
|
Mounting | Through Hole |
|
Screening Level | Extended Industrial |
|
Shape | Coin |
|
Terminals | Solder Tab |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |