Manufacturer:
Panasonic
Product Category:
Batteries,
Non-Rechargeable Batteries
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 12.5 x 2.5 mm |
|
Number of Cells | 1 |
|
Memory Effect | No |
|
Special Features | High Energy|High Reliability|High Temperature |
|
Shape | Coin |
|
Voltage | 3 V |
|
Screening Level | Extended Industrial |
|
Chemistry | Lithium Poly Carbon Monofluoride |
|
Battery Type | Primary |
|
Capacity | 0.048 Ah |
Description | Value |
---|---|
ECCN: | EAR99 |