Manufacturer:
Panasonic
Product Category:
Connectors,
FFC-FPC Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Material | Copper Alloy |
|
Termination Method | Solder |
|
Product Dimensions | 16.8 x 3.15 x 0.9 |
|
Operating Temperature | -55 to 85 °C |
|
Contact Plating | Gold |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Pitch | 0.3000 mm |
|
Mounting | Surface Mount |
|
Product Length | 16.8 mm |
|
Max Processing Temp | 260 |
|
Pin Count | 51 |
|
Lead Finish | Gold over Nickel |
|
Body Orientation | Right Angle |
|
Contact Gender | Socket |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |