Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Product Range | US1DFA Series |
|
Diode Case Style | SOD-123FL |
|
Diode Configuration | Single |
|
Average Forward Current | 1 |
|
Repetitive Peak Reverse Voltage | 200 |
|
Forward Voltage Max | 950 |
|
Reverse Recovery Time | 50 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100080 |
HTSN: | 8541100080 |