SZBZX84C8V2LT1G by onsemi Zener Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SZBZX84C8V2LT1G

Zener Single Diode, 8.2 V, 250 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

SZBZX84C8V2LT1G in Zener Diodes by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: SZBZX84C8V2LT1G
RoHS 10 Compliant

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Key Features

  • Zener Breakdown Voltage 8.2 V
  • 225 mW Rating on FR−4 or FR−5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Technical Attributes

Find Similar Parts
Description Value
Diode Mounting Surface Mount
Diode Case Style SOT-23
Product Range SZBZX84 Series
Power Dissipation 250
Zener Voltage Nom 8.2
Operating Temperature Max 150

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)