Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Power Dissipation | 250 |
|
Diode Mounting | Surface Mount |
|
Diode Case Style | SOT-23 |
|
Operating Temperature Max | 150 |
|
Zener Voltage Nom | 12 |
|
Product Range | SZBZX84 Series |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100050 |
HTSN: | 8541100050 |