SBC817-25LT1G by onsemi Single Bipolar Transistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SBC817-25LT1G

Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R

SBC817-25LT1G in Single Bipolar Transistors by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: SBC817-25LT1G
RoHS 10 Compliant

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Key Features

  • Pb−Free Devices are available

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 3
Power Dissipation 225 mW
Transistor Case Style SOT-23 (TO-236)
Collector Emitter Voltage Max 45 V
MSL Level MSL 1 - Unlimited
Continuous Collector Current 500 mA
Transition Frequency 100 MHz
DC Current Gain hFE Min 160
Operating Temperature Max 150 °C
Transistor Polarity NPN
Qualification AEC-Q101
Transistor Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)