Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Drain Source On State Resistance | 18 mOhm |
|
Transistor Case Style | TO-247 |
|
Rds(on) Test Voltage | 18 |
|
Mosfet Module Configuration | Single |
|
Channel Type | N Channel |
|
No. of Pins | 4 |
|
Drain Source Voltage Vds | 650 V |
|
Gate Source Threshold Voltage Max | 4.3 V |
|
Power Dissipation | 500 W |
|
Continuous Drain Current Id | 142 A |
|
Operating Temperature Max | 175 °C |
Description | Value |
---|---|
ECCN: | EAR99 |