NLV74HC32ADR2G by onsemi Gates & Inverters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NLV74HC32ADR2G

OR Gate, Quad, 2 Input, 14 Pins, NSOIC, MC74HC32A

NLV74HC32ADR2G in Gates & Inverters by onsemi
onsemi
Manufacturer: onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLV74HC32ADR2G
RoHS 10 Compliant
NCNR
Obsolete

High-Performance Silicon-Gate CMOSThe MC74HC32A is identical in pinout to the LS32. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Key Features

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2 to 6V
  • Low Input Current: 1mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts
Description Value
Supply Voltage Max 6 V
Supply Voltage Min 2 V
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Operating Temperature Min -55 °C
IC Case / Package NSOIC
No. of Pins 14
Operating Temperature Max 125 °C
No. of Elements Quad
Product Range MC74HC32A Series
Logic IC Family 74HC
No. of Inputs 2
Logic Function OR Gate
Output Current 5.2 mA
Propagation Delay 75 ns

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)