NLSV8T244MUTAG by onsemi Translators / Level Shifters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NLSV8T244MUTAG

Voltage Level Translator, 8 Input, 1.6 ns, 0.9 V to 4.5 V, 20 Pins, UQFN

NLSV8T244MUTAG in Translators / Level Shifters by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: NLSV8T244MUTAG
RoHS 10 Compliant
NCNR
Obsolete

The NLSV8T244 is a 8 bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.

Key Features

  • VCCA and VCCB can be 0.9 V to 4.5 V
  • HighSpeed w/ Balanced Propagation Delay
  • Inputs and Outputs have OVT Protection to 4.5 V
  • Nonpreferential VCCA and VCCB Sequencing
  • Outputs at 3State until Active VCC is Reached
  • PowerOff Protection
  • Outputs Switch to 3State with VCCB at GND
  • UltraSmall Packaging: 4.0 mm x 2.0 mm UDFN20

Technical Attributes

Find Similar Parts
Description Value
Output Current 24 mA
No. of Pins 20
IC Case / Package UQFN
Supply Voltage Max 4.5 V
Operating Temperature Min -40 °C
Logic Type Voltage Level Translator
Operating Temperature Max 85 °C
Propagation Delay 1.6 ns
No. of Inputs 8
Supply Voltage Min 0.9 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)