Manufacturer:
onsemi
Product Category:
Logic ICs,
Gates & Inverters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -55 °C |
|
IC Case / Package | SC-88 |
|
No. of Pins | 6 |
|
Operating Temperature Max | 125 °C |
|
No. of Channels | 2 |
|
Logic Function | Buffer |
|
Supply Voltage Min | 1.65 V |
|
Supply Voltage Max | 5.5 V |
|
No. of Elements | Dual |
|
Product Range | NL27WZ16 Series |
|
Logic IC Family | 27WZ |
|
Propagation Delay | 10.2 ns |
|
No. of Inputs | 1 |
|
Output Current | 32 mA |
Description | Value |
---|---|
ECCN: | EAR99 |