NL17SZ07DFT2G
Single Non-Inverting Buffer, Open Drain. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The NL17SZ07DFT2G is a high performance single Non-inverting Buffer with open drain outputs operating from a 1.65 to 5.5V supply. The output stage is open drain with over voltage tolerance. This allows the NL17SZ07 to be used to interface 5V circuits to circuits of any voltage between 0 and 7V.
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- Extremely high speed - Propagation delay (tpd) 2.5ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation, CMOS compatible
- Over voltage tolerant inputs VIN may be between 0 and 7V for VCC between 0.5 and 5.5V
- TTL Compatible - Interface capability with 5V TTL Logic with VCC = 2.7 to 3.6V
- 24mA Output sink capability, pull-up may be between 0 and 7V
- Chip complexity - FET = 20
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| LCX | ||
| Buffer/Driver | ||
| 260 | ||
| 32 mA | ||
| 5.5 V | ||
| 11.6@1.8V|5.8@2.5V|4.4@3.3V|3.5@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -55 to 125 °C | ||
| Open Drain | ||
| 5 | ||
| Non-Inverting | ||
| 2.2 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| SC-70 | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |