Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Min | 4.5 V |
|
Operating Temperature Max | 150 °C |
|
Operating Temperature Min | -40 °C |
|
Output Delay | 10 us |
|
Input Delay | 10 us |
|
IC Case / Package | NSOIC |
|
No. of Pins | 8 |
|
IC Mounting | Surface Mount |
|
Qualification | AEC-Q100 |
|
Input Voltage | 28 V |
|
No. of Outputs | 1 |
|
Driver Configuration | High Side |
|
Input Type | CMOS |
|
No. of Channels | 1 |
|
Power Switch Type | MOSFET |
|
Supply Voltage Max | 28 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |