Manufacturer:
onsemi
Product Category:
Drivers & Interfaces,
CAN Interfaces
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Channels | 1 |
|
IC Case / Package | SOIC |
|
Supply Voltage Min | 4.75 V |
|
Supply Voltage Max | 5.25 V |
|
No. of Receivers | 1 |
|
No. of Drivers | 1 |
|
Product Range | NCV7344 Series |
|
No. of Pins | 8 |
|
Operating Temperature Max | 150 °C |
|
Qualification | AEC-Q100 |
|
Operating Temperature Min | -40 °C |
|
Data Rate Max | 5 Mbps |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |