Manufacturer:
onsemi
Product Category:
Drivers & Interfaces,
CAN Interfaces
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Range | NCV7343 Series |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 5.5 |
|
Qualification | AEC-Q100 |
|
Operating Temperature Max | 150 °C |
|
IC Case / Package | SOIC N |
|
No. of Pins | 14 |
|
Supply Voltage Min | 4.5 |
Description | Value |
---|---|
ECCN: | EAR99 |