Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Pins | 24 |
|
Supply Voltage Max | 5.5 V |
|
Operating Temperature Min | -40 °C |
|
Output Current | 950 mA |
|
IC Case / Package | SSOP |
|
IC Mounting | Surface Mount |
|
Qualification | AEC-Q100 |
|
Operating Temperature Max | 150 °C |
|
Output Delay | 30 us |
|
No. of Channels | 8 |
|
Input Type | Logic |
|
Driver Configuration | Low Side |
|
Input Delay | 30 us |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |