Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Case / Package | DFN-EP |
|
IC Mounting | Surface Mount |
|
No. of Pins | 8 |
|
Supply Voltage Max | 5.5 V |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 100 °C |
|
Power Switch Type | MOSFET |
|
Input Delay | 15 ns |
|
No. of Channels | 2 |
|
Input Type | PWM |
|
Driver Configuration | High Side, Low Sid |
|
Supply Voltage Min | 4.5 V |
|
Output Delay | 18 ns |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ON-PB21344X PCN | EOL-Documentation | 20160109 | |
ON-PB21344X PCN | Other-Documents | 20160109 |