Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 5 |
|
IC Case / Package | TSOT-23 |
|
Operating Temperature Min | -40 °C |
|
Output Type | Fixed |
|
Polarity | Positive Output |
|
No. of Outputs | 1 |
|
Product Range | 3.3V 300mA LDO Voltage Regulators |
|
Input Voltage Max | 24 V |
|
Input Voltage Min | 2.5 V |
|
Operating Temperature Max | 125 °C |
|
SVHC | No SVHC (23-Jan-2024) |
|
IC Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |