PDP SEO Portlet

NCP382HD10AAR2G

Fixed Current-Limiting Power Distribution Switches 1.0 A, Enable H

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP382HD10AAR2G
Secondary Manufacturer Part#: NCP382HD10AAR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP382 is a single input dual outputs high side power distribution switch designed for applications where heavy capacitive loads and short circuits are likely to be encountered, incorporating two 80 mO, P-channel MOSFETs in a single package.The device limits the output current to a desired level by switching into a constant current mode when the outputload exceeds the current limit threshold or a short is present.The current limit threshold is internally fixed. The power switches rise and fall times are controlled to minimize current ringing during switching.The FLAG logic output asserts low during overcurrent and over temperature conditions. The switch is controlled by a logic enable input active high or low.

  • 2.5 V - 5.5 V operating range
  • 80 mO high side MOSFET
  • Current limit: Fixed 500 mA, 1.0 A, 1.5 A and 2 A
  • Undervoltage lockout
  • Soft start prevents inrush current
  • Thermal Protection
  • Soft turn-off
  • Enable active high or low (EN or /EN)
  • Compliance to IEC61000-4-2 (Level 4)
    8.0 kV (Contact) 15 kV (Air)
  • UL certified

Technical Attributes

Find Similar Parts

Description Value
1.5 A
5.5 V
2.5 to 5.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
2
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N
High Side Switch|USB Power Distribution Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000