Manufacturer:
onsemi
Product Category:
Power Management,
Power Load Distribution Switches
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
IC Case / Package | TSOP |
|
No. of Pins | 5 |
|
No. of Channels | 1 |
|
On State Resistance | 135 mOhm |
|
Input Voltage | 5.5 V |
|
Operating Temperature Max | 85 °C |
|
Current Limit | 1 A |
|
No. of Outputs | 1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ON-PB21344X PCN | EOL-Documentation | 20160109 | |
ON-PB21344X PCN | Other-Documents | 20160109 |