Manufacturer:
onsemi
Product Category:
Power Management,
Power Load Distribution Switches
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
On State Resistance | 120 mOhm |
|
No. of Channels | 1 |
|
No. of Outputs | 1 |
|
No. of Pins | 6 |
|
Operating Temperature Max | 85 °C |
|
Input Voltage | 5.5 V |
|
IC Case / Package | WLCSP |
|
Current Limit | 3 A |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |