Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Duty Cycle Max | 80 % |
|
Topology | Flyback |
|
IC Mounting | Surface Mount |
|
Switching Frequency Min | 87 kHz |
|
IC Case / Package | SOIC |
|
No. of Pins | 7 |
|
Operating Temperature Max | 150 °C |
|
Switching Frequency Max | 109 kHz |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 20 V |
|
Product Range | NCP1246 Series |
|
No. of Channels | 1 |
|
Supply Voltage Min | 8.5 V |
|
Switching Frequency Typ | 100 kHz |
|
Power Supply Controller Type | Single Ended Controller |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8472909002 |
HTSN: | 8542390001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ON-IPCN21292X PCN | EOL-Documentation | 20160109 | |
ON-IPCN21292X PCN | Other-Documents | 20160109 |