Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Mounting | Surface Mount |
|
Topology | Flyback |
|
Operating Temperature Min | -40 °C |
|
Switching Frequency Max | 70 kHz |
|
Supply Voltage Min | 9.5 V |
|
IC Case / Package | SOIC |
|
No. of Pins | 7 |
|
Operating Temperature Max | 150 °C |
|
Duty Cycle Max | 85 % |
|
Supply Voltage Max | 28 V |
|
Power Supply Controller Type | Single Ended Controller |
|
Product Range | NCP12xx Series |
|
No. of Channels | 1 |
|
Switching Frequency Min | 60 kHz |
|
Switching Frequency Typ | 65 kHz |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |