Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Input Voltage Min | 9.3 V |
|
IC Case / Package | SOIC |
|
No. of Pins | 8 |
|
Operating Temperature Max | 125 °C |
|
IC Mounting | Surface Mount |
|
Operating Temperature Min | -40 °C |
|
Input Voltage Max | 30 V |
|
No. of Outputs | 1 |
|
Topology | Buck (Step Down) |
|
Switching Frequency Typ | 500 kHz |
|
Output Current Max | 800 mA |
Description | Value |
---|---|
ECCN: | EAR99 |