Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
IC Case / Package | WSOIC |
|
IC Mounting | Surface Mount |
|
No. of Pins | 16 |
|
Operating Temperature Max | 125 °C |
|
No. of Channels | 1 |
|
Gate Driver Type | Galvanically Isolated |
|
Supply Voltage Max | 5 V |
|
Driver Configuration | High Side, Low Sid |
|
Output Delay | 66 ns |
|
Sink Current | 7.1 A |
|
Input Delay | 60 ns |
|
Input Type | Inverting, Non-Inverting, Non-Inv |
|
Source Current | 7.8 A |
|
Supply Voltage Min | 3.3 V |
Description | Value |
---|---|
ECCN: | EAR99 |