Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Propagation Delay | 4.3 ns |
|
IC Case / Package | SC-70 |
|
No. of Pins | 6 |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Min | 1.65 V |
|
Supply Voltage Max | 5.5 V |
|
Output Current | 32 mA |
|
IC Output Type | Tri State |
|
Logic Family / Base Number | NC7SZ373 |
|
Latch Type | D Type Transparent |
|
Logic IC Family | 7SZ |
|
No. of Bits | 1bit |
Description | Value |
---|---|
ECCN: | EAR99 |