Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resolution | 0.0625 |
|
Product Range | N34TS108 Series |
|
Supply Voltage Min | 1.4 |
|
No. of Channels | 1 |
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -40 °C |
|
Accuracy | ± 1°C |
|
Supply Voltage Max | 3.6 |
|
No. of Pins | 6 |
Description | Value |
---|---|
ECCN: | EAR99 |