Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Max | 3.6 |
|
Operating Temperature Max | 70 °C |
|
Operating Temperature Min | -30 °C |
|
Color Sensing | Monochrome |
|
No. of Pins | 48 |
|
Product Range | MT9V034 Series |
|
Supply Voltage Min | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |