Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 3 |
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature Max | 150 °C |
|
Transistor Case Style | SOT-23 |
|
Channel Type | N |
|
Transistor Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541210080 |
HTSN: | 8541210095 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ON Semiconductor wishes to inform customers of this update to PD22637X, announcing the reactivation of previously discontinued parts listed in this notice to which shall continue production for at least the next 5 years | EOL-Documentation | 20191015 | |
1Q2019 PRODUCT DISCONTINUANCE – BATCH 1 (STANDARD) | EOL-Documentation | 20190412 | |
1Q2019 Product Discontinuance – Batch 1 | EOL-Documentation | 20190412 | |
1Q2019 Product Discontinuance – Batch 1 (Standard) | EOL-Documentation | 20190412 | |
MMBF5484 3LD, SOT23, JEDEC TO-236, LOW PROFILE | Part-Block-Diagram | 19960606 | |
1Q2019 Product Discontinuance – Batch 1 (Standard) | EOL-Documentation | 20190412 |